Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFE61PT101Z1H9LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80K9690RL
Cut Tape80K9690
Product RangeEMIFIL NFE61PT Series
Your Part Number
3,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.602 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.602 |
| 10+ | $0.435 |
| 25+ | $0.426 |
| 50+ | $0.418 |
| 100+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61PT101Z1H9LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel80K9690RL
Cut Tape80K9690
Product RangeEMIFIL NFE61PT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating50V
Current Rating2A
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE61PT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
2A
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFE61PT Series
Voltage Rating
50V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
