Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFG0QHB372HS2DCopy
Newark Part No.14AJ2455
Product RangeNFG Series
Your Part Number
5,657 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.143 |
| 25+ | $0.136 |
| 50+ | $0.127 |
| 100+ | $0.120 |
| 250+ | $0.118 |
| 500+ | $0.117 |
| 1000+ | $0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFG0QHB372HS2DCopy
Newark Part No.14AJ2455
Product RangeNFG Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max1.9ohm
Product RangeNFG Series
Impedance9ohm
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
1.9ohm
Impedance
9ohm
Inductor Case / Package
-
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
NFG Series
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
