Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFG0QHB542HS2DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AJ2456RL
Cut Tape14AJ2456
Product RangeNFG Series
Your Part Number
10,061 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.163 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.163 |
| 20+ | $0.153 |
| 30+ | $0.144 |
| 50+ | $0.141 |
| 100+ | $0.137 |
| 250+ | $0.120 |
| 500+ | $0.118 |
| 1000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFG0QHB542HS2DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AJ2456RL
Cut Tape14AJ2456
Product RangeNFG Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max1.3ohm
Product RangeNFG Series
Impedance5ohm
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
1.3ohm
Impedance
5ohm
Inductor Case / Package
-
Product Width
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
NFG Series
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
