Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM21CC223R1H3D Feedthrough Capacitor, 0.022 µF, 50 V, 2 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://mexico.newark.com/productimages/standard/en_US/84R0167-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM21CC223R1H3DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84R0167RL
Cut Tape84R0167
Product RangeNFM Series
Your Part Number
48,839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.128 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.128 |
| 25+ | $0.123 |
| 50+ | $0.118 |
| 100+ | $0.112 |
| 250+ | $0.110 |
| 500+ | $0.108 |
| 1000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21CC223R1H3DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84R0167RL
Cut Tape84R0167
Product RangeNFM Series
Technical Datasheet
Capacitance0.022µF
Voltage Rating50V
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max300mohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFM21CC223R1H3D is a 2A/50VDC EMI Suppression Filter with 3-terminal capacitor which reduce residual inductance to an extremely low level making it excellent for noise suppression at high frequencies.
- 1000MΩ Insulation resistance
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Capacitance
0.022µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
300mohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
