Print Page
NFM21PC105B1C3D
Feedthrough Capacitor, Three Terminal, 1 µF, 16 V, 4 A, 0805 [2012 Metric], Surface Mount, ± 20%
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM21PC105B1C3D Feedthrough Capacitor, Three Terminal, 1 µF, 16 V, 4 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://mexico.newark.com/productimages/standard/en_US/5212935.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM21PC105B1C3DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45P3789RL
Cut Tape45P3789
Product RangeNFM Series
Your Part Number
38,854 In Stock
28,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.292 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 25+ | $0.113 |
| 50+ | $0.102 |
| 100+ | $0.089 |
| 500+ | $0.086 |
| 1000+ | $0.082 |
| 5000+ | $0.065 |
| 10000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21PC105B1C3DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel45P3789RL
Cut Tape45P3789
Product RangeNFM Series
Technical Datasheet
Capacitance1µF
Voltage Rating16V
Current Rating4A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max0.02ohm
Insulation Resistance0.5Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFM21PC105B1C3D is a 4A/16V EMI Suppression Filter with capacitor type three terminal structure component and SMD filter terminals. Capacitor type chip EMIFIL® for large current DC power lines and suitable for noise suppression of DC power lines where relatively large current operates.
- 500MΩ Insulation resistance
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Capacitance
1µF
Current Rating
4A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
0.02ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
16V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
0.5Gohm
Product Range
NFM Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
