Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKHPS0013E4000-A2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AJ0176RL
Cut Tape74AJ0176
Product RangePKHPS Series
Your Part Number
2,225 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.475 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.475 |
| 25+ | $0.343 |
| 100+ | $0.302 |
| 250+ | $0.282 |
| 500+ | $0.278 |
| 1000+ | $0.235 |
| 2500+ | $0.231 |
| 5000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKHPS0013E4000-A2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AJ0176RL
Cut Tape74AJ0176
Product RangePKHPS Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-15V
Supply Voltage Max15V
TonesContinuous
Sound Pressure Level (SPL)83dB
Current Rating-
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product RangePKHPS Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
15V
Sound Pressure Level (SPL)
83dB
Resonant Frequency
4kHz
Product Range
PKHPS Series
Supply Voltage Min
-15V
Tones
Continuous
Current Rating
-
Transducer Mounting
Through Hole
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
