Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKLCS1212E2000-R1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel18AM2788
Re-Reel35R2463RL
Cut Tape35R2463
Product RangePKLCS Series
Your Part Number
2,201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.120 |
| 100+ | $0.991 |
| 250+ | $0.916 |
| 500+ | $0.893 |
| 1000+ | $0.789 |
| 5000+ | $0.755 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.747 |
| 3000+ | $0.673 |
| 5000+ | $0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E2000-R1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel18AM2788
Re-Reel35R2463RL
Cut Tape35R2463
Product RangePKLCS Series
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)70dB
Supply Voltage Max25V
Resonant Frequency2kHz
Transducer MountingSurface Mount
Operating Current Max0
Drive CircuitExternal
Sound Level Distance0
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Transducer Function
Sounder
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Drive Circuit
External
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Supply Voltage Min
-
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2kHz
Operating Current Max
0
Sound Level Distance
0
Sound Level Distance
10cm
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKLCS Series
Technical Docs (1)
Alternatives for PKLCS1212E2000-R1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
