Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2001-B0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87X9099
Product RangePKM Series
Your Part Number
2,296 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 10+ | $0.751 |
| 25+ | $0.688 |
| 50+ | $0.639 |
| 100+ | $0.594 |
| 500+ | $0.488 |
| 1000+ | $0.456 |
| 2500+ | $0.448 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2001-B0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87X9099
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)70dB
Supply Voltage Max30V
Resonant Frequency2kHz
Operating Current Max0
Transducer MountingPanel
Drive CircuitExternal
Sound Level Distance0
Sound Level Distance10cm
Capacitance0.019µF
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
3V
Supply Voltage Max
30V
Operating Current Max
0
Drive Circuit
External
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Tones
-
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2kHz
Transducer Mounting
Panel
Sound Level Distance
0
Capacitance
0.019µF
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
