Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4001-B0Copy
Newark Part No.97K7581
Product RangePKM Series
Your Part Number
1,114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 10+ | $0.475 |
| 25+ | $0.454 |
| 50+ | $0.425 |
| 100+ | $0.400 |
| 500+ | $0.375 |
| 1000+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4001-B0Copy
Newark Part No.97K7581
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)75dB
Resonant Frequency-
Supply Voltage Max25V
Transducer MountingPanel
Operating Current Max0
Drive CircuitExternal
Sound Level Distance10cm
Sound Level Distance0
Capacitance0.012µF
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Transducer Function
Sounder
Supply Voltage Min
-
Resonant Frequency
-
Transducer Mounting
Panel
Drive Circuit
External
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Tones
-
Sound Pressure Level (SPL)
75dB
Supply Voltage Max
25V
Operating Current Max
0
Sound Level Distance
10cm
Capacitance
0.012µF
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
