Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT10HH401100PNLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel76AH5950RL
Cut Tape76AH5950
Product RangePLT10HH Series
Your Part Number
125 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.690 | $5.69 |
| Total Price | $5.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 25+ | $4.390 |
| 100+ | $4.160 |
| 250+ | $3.450 |
| 500+ | $3.220 |
| 1000+ | $3.150 |
| 5000+ | $3.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH401100PNLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel76AH5950RL
Cut Tape76AH5950
Product RangePLT10HH Series
Technical Datasheet
DC Current Rating10A
Inductance6µH
DC Resistance Max3600µohm
Product RangePLT10HH Series
Impedance400ohm
Common Mode Filter Case12.9mm x 6.6mm x 9.4mm
Inductor Case / Package-
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
3600µohm
Impedance
400ohm
Inductor Case / Package
-
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
6µH
Product Range
PLT10HH Series
Common Mode Filter Case
12.9mm x 6.6mm x 9.4mm
Product Length
12.9mm
Product Height
9.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
