Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT5BPH2014R4SNLCopy
Newark Part No.
Re-Reel76AH5955
Cut Tape76AH5955
Product RangePLT5BPH Series
Your Part Number
261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.180 |
| 25+ | $1.920 |
| 50+ | $1.910 |
| 100+ | $1.890 |
| 250+ | $1.800 |
| 500+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT5BPH2014R4SNLCopy
Newark Part No.
Re-Reel76AH5955
Cut Tape76AH5955
Product RangePLT5BPH Series
Technical Datasheet
DC Current Rating4.4A
Inductance-
DC Resistance Max7000µohm
Product RangePLT5BPH Series
Impedance200ohm
Common Mode Filter Case5mm x 5mm x 5mm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.4A
DC Resistance Max
7000µohm
Impedance
200ohm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
-
Product Range
PLT5BPH Series
Common Mode Filter Case
5mm x 5mm x 5mm
Product Length
5mm
Product Height
5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
