Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRF15BB103RB6RCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AK9109RL
Cut Tape33AK9109
Product RangePOSISTOR PRF Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.175 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.175 |
| 100+ | $0.126 |
| 250+ | $0.120 |
| 500+ | $0.112 |
| 1000+ | $0.098 |
| 2500+ | $0.095 |
| 5000+ | $0.092 |
| 10000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF15BB103RB6RCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AK9109RL
Cut Tape33AK9109
Product RangePOSISTOR PRF Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRF Series
Operating Voltage Max32V
ApplicationsCurrent Limit Resistor & Overcurrent Fuse
Operating Temperature Min-20°C
ApplicationsCurrent Limit Resistor & Overcurrent Fuse
Operating Temperature Max140°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Operating Voltage Max
32V
Operating Temperature Min
-20°C
Operating Temperature Max
140°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRF Series
Applications
Current Limit Resistor & Overcurrent Fuse
Applications
Current Limit Resistor & Overcurrent Fuse
Thermistor Type
Chip
Holding Current Max
-
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
