Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG18BC6R8MM1RBCopy
Newark Part No.
Re-Reel12AC6563
Cut Tape12AC6563
Product RangePOSISTOR PRG Series
Your Part Number
3,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.320 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.320 |
| 25+ | $0.317 |
| 50+ | $0.313 |
| 100+ | $0.310 |
| 250+ | $0.295 |
| 500+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BC6R8MM1RBCopy
Newark Part No.
Re-Reel12AC6563
Cut Tape12AC6563
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)6.8ohm
Thermistor Mounting0
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max20V
ApplicationsOver Current Protection
Applications0
Operating Temperature Min-10°C
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max120mA
Trip Current55mA
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
6.8ohm
Thermistor Mounting
SMD
Operating Voltage Max
20V
Applications
0
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
55mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
0
Product Range
POSISTOR PRG Series
Applications
Over Current Protection
Operating Temperature Min
-10°C
Thermistor Type
Chip
Holding Current Max
120mA
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
