Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG21BC6R8MM1RACopy
Newark Part No.12AC6569
Product RangePOSISTOR PRG Series
Your Part Number
2,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.540 |
| 25+ | $0.533 |
| 50+ | $0.510 |
| 100+ | $0.489 |
| 250+ | $0.465 |
| 500+ | $0.428 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BC6R8MM1RACopy
Newark Part No.12AC6569
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)6.8ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max30V
ApplicationsOver Current Protection
ApplicationsOver Current Protection
Operating Temperature Min-10°C
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max120mA
Trip Current55mA
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
6.8ohm
Thermistor Mounting
SMD
Operating Voltage Max
30V
Applications
Over Current Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
55mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG Series
Applications
Over Current Protection
Operating Temperature Min
-10°C
Thermistor Type
Chip
Holding Current Max
120mA
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
