
| Quantity | Price |
|---|---|
| 1+ | $101.350 |
Product Information
Product Overview
SCA830-D06-PCB is a SCA830-D06 sensor board. SCA830-D06 is a single axis inclinometer component based on Murata’s capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime. The SCA830-D06 is designed, manufactured, and tested for high stability, reliability, and quality requirements of automotive applications. The inclinometer has an extremely stable output over wide ranges of temperature, humidity, and mechanical noise. The component is qualified to the AEC-Q100 standard and has several advanced self-diagnostics features.
- 3.3V supply voltage
- ±2g measurement range
- Single axis measurement in Y direction
- ±50mg offset accuracy over temp range
- Internal temperature sensor
- SPI digital interface
- Enhanced self-diagnostics features
- 0.29inch x 0.12inch x 0.33inch (w x h x l) size
- Qualified according to the AEC-Q100 standard
Technical Specifications
Accelerometer Sensor Board
-
Murata MEMS-EVAL Interface Board
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
