Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCHA24M000F0A01R0Copy
Newark Part No.69AC6767
Product RangeXRCHA
Technical Datasheet
Frequency Nom24MHz
Product RangeXRCHA
Crystal Frequency24MHz
Frequency Tolerance + / -100ppm
Frequency Stability + / -100ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
125°C
Product Range
XRCHA
Frequency Tolerance + / -
100ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

