Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUXLAB |
|---|---|
| Manufacturer Part No | 500009Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 54K3971 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
Price for:Each
Minimum: 1
Multiple: 1
$31.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUXLAB |
|---|---|
| Manufacturer Part No | 500009Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 54K3971 |
| Technical Datasheet | |
| Accessory Type | Screw Terminal Balun |
| For Use With | CCTV Equipment |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
BNC Composite Video Balun The VideoEase CCTV screw terminal terminated balun allows a single CCTV video signal to be transmitted via cost effective unshielded twisted pair (UTP) cable. The CCTV balun eliminates costly and bulky coaxial cable, allowing CCTV security and surveillance equipment to be connected using standard structured cabling techniques for neater and more streamlined cabling.
- Must be used in pairs - Sold Individually
- Screw terminal connections for unterminated UTP cable
- Send composite video up to 2200' via Cat5 cable
- Up to 2500 feet (760m) in B&W via Cat 5 twisted pair
- Up to 2200 feet (670m) in color via Cat 5 twisted pair
- Small enough to fit side-by-side on any video multiplexer
- BNC coax to screw terminals
- Polarity identification label
- Cable strain relief
- Weather resistant
Technical Specifications
| Accessory Type | Screw Terminal Balun |
|---|---|
| Product Range | - |
| For Use With | CCTV Equipment |
|---|---|
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
