Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MYRRA |
|---|---|
| Manufacturer Part No | 74030Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 31Y6484 |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 5+ | $11.050 |
| 10+ | $10.520 |
| 25+ | $9.750 |
| 50+ | $9.050 |
| 100+ | $8.380 |
| 250+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MYRRA |
|---|---|
| Manufacturer Part No | 74030Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 31Y6484 |
| Technical Datasheet | |
| SMPS Transformer Type | Flyback |
| Current Rating | 3A |
| Frequency Range | 132kHz |
| Power Rating | 30W |
| Isolation Voltage | 4kV |
| Primary Voltages | 65V to 130V |
| Secondary Voltages | 5V, 12V |
| Transformer Mounting | Through Hole |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| SMPS Transformer Type | Flyback |
|---|---|
| Frequency Range | 132kHz |
| Isolation Voltage | 4kV |
| Secondary Voltages | 5V, 12V |
| Product Range | - |
| Current Rating | 3A |
|---|---|
| Power Rating | 30W |
| Primary Voltages | 65V to 130V |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
