Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MYRRA |
|---|---|
| Manufacturer Part No | 74040Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 59M6059 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.260 |
| 5+ | $13.470 |
| 10+ | $12.820 |
| 25+ | $11.880 |
| 50+ | $11.030 |
| 100+ | $10.220 |
| 250+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$14.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MYRRA |
|---|---|
| Manufacturer Part No | 74040Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 59M6059 |
| Technical Datasheet | |
| SMPS Transformer Type | Flyback |
| Current Rating | 4A |
| Frequency Range | 132kHz |
| Power Rating | 45W |
| Isolation Voltage | 4kV |
| Primary Voltages | 85V to 265V |
| Secondary Voltages | 5V, 12V |
| Transformer Mounting | Through Hole |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| SMPS Transformer Type | Flyback |
|---|---|
| Frequency Range | 132kHz |
| Isolation Voltage | 4kV |
| Secondary Voltages | 5V, 12V |
| Product Range | - |
| Current Rating | 4A |
|---|---|
| Power Rating | 45W |
| Primary Voltages | 85V to 265V |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
