Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No74214Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AM5278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 5+ | $8.020 |
| 10+ | $7.640 |
| 25+ | $7.090 |
| 50+ | $6.580 |
| 100+ | $6.110 |
| 250+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No74214Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AM5278
SMPS Transformer TypeFlyback
Current Rating400mA
Frequency Range132kHz
Power Rating12W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages2 x 24V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
-
Secondary Voltages
2 x 24V
Product Range
-
Current Rating
400mA
Power Rating
12W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
