Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No74294Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AM5284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 5+ | $8.230 |
| 10+ | $7.840 |
| 25+ | $7.280 |
| 50+ | $6.760 |
| 100+ | $6.270 |
| 250+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No74294Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AM5284
SMPS Transformer TypeFlyback
Current Rating1.5A
Frequency Range132kHz
Power Rating9W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages5V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
-
Secondary Voltages
5V
Product Range
-
Current Rating
1.5A
Power Rating
9W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
