Print Page
1000-POE+
Switch, Gigabit Injector, 2 Ports, Industrial, Gigabit Ethernet, DIN Rail, RJ45 x 2, 1Gbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part No1000-POE+Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X6772
Product RangeN-Tron Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $724.940 |
| 5+ | $683.580 |
| 10+ | $652.800 |
| 25+ | $614.540 |
| 50+ | $574.090 |
Price for:Each
Minimum: 1
Multiple: 1
$724.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part No1000-POE+Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X6772
Product RangeN-Tron Series
Technical Datasheet
No. of Ports2Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 2
Network Speeds1Gbps
Input Voltage TypeVDC
Product RangeN-Tron Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
2Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 2
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
1Gbps
Product Range
N-Tron Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate