Print Page
105FX-ST
Switch, 5 Ports, Industrial, Unmanaged Gigabit Ethernet, DIN Rail, RJ45 x 4, ST x 1, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part No105FX-STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X6804
Product RangeN-Tron Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $525.330 |
| 5+ | $495.350 |
| 10+ | $473.050 |
| 25+ | $445.320 |
| 50+ | $416.010 |
Price for:Each
Minimum: 1
Multiple: 1
$525.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part No105FX-STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87X6804
Product RangeN-Tron Series
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4, ST x 1
Network Speeds100Mbps
Input Voltage TypeVDC
Product RangeN-Tron Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 4, ST x 1
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
100Mbps
Product Range
N-Tron Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate