Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNANOTEC
Manufacturer Part NoDF45L024048-A2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72Y1903
Your Part Number
13 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.880 |
| 5+ | $146.020 |
| 10+ | $139.450 |
| 25+ | $131.510 |
Price for:Each
Minimum: 1
Multiple: 1
$157.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoDF45L024048-A2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72Y1903
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Torque Max0.39N-m
Power Rating65W
Motor Size42.8mm
External Length27mm
Product Range-
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushless
Torque Max
0.39N-m
Motor Size
42.8mm
Product Range
-
Supply Voltage VDC
24V
Power Rating
65W
External Length
27mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
