Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part No6907Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.97AH8013
Product RangeSWYVEL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.990 |
Price for:Each
Minimum: 1
Multiple: 1
$52.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part No6907Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.97AH8013
Product RangeSWYVEL Series
Technical Datasheet
Flashlight TypeHand Held
Light Source-
Lumen Output1000lm
Beam Effective Distance130m
Power SourceRechargeable Battery, USB
Flashlight Body MaterialAluminum
Product RangeSWYVEL Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
1000lm
Power Source
Rechargeable Battery, USB
Product Range
SWYVEL Series
Light Source
-
Beam Effective Distance
130m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
