Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-ARE-0009Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01AM7257
Product RangeGRILLA LIGHT 300 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.910 |
Price for:Each
Minimum: 1
Multiple: 1
$47.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-ARE-0009Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01AM7257
Product RangeGRILLA LIGHT 300 Series
Technical Datasheet
Flashlight TypeArea Light, Hand Held
Light SourceCOB LED
Lumen Output300lm
Beam Effective Distance20m
Power SourceAA Batteries x 3
Flashlight Body MaterialAluminum
Product RangeGRILLA LIGHT 300 Series
SVHCTo Be Advised
Product Overview
NEB-ARE-0009 is a 300 lumen, grill light, area light/handheld torch with Chroma view™ technology. It displays true and accurate color clarity with a high CRI rating (<gt/>80), so that user food will look as good as it will taste. This detachable 300 lumen work light features a powerful magnetic base and a universal clamp designed to fit most grills.
- High (300 lumens) 6 hours / 20meters, low (100 lumens) 16 hours / 10meters
- <gt/>80 CRI rating (Color Rendering Index), Smart Power Control™ (SPC)
- Universal clamp with 180° tilt fits most grills, detachable design
- Integrated bottle opener, heat-resistant silicone grip
- Anodized aircraft-grade aluminum, water and impact-resistant, powerful magnetic base
- Top-positioned button
- Light dimension (L x W x D) is 6.56” x 1” x 1.5”
- Light with clamp dimension (L x Wx D) is 9.81” x 3.75” x 1.5”
Contents
Area light/handheld torch with Chroma view™ technology, Powered by 3 AA batteries.
Technical Specifications
Flashlight Type
Area Light, Hand Held
Lumen Output
300lm
Power Source
AA Batteries x 3
Product Range
GRILLA LIGHT 300 Series
Light Source
COB LED
Beam Effective Distance
20m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
