Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-0026Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16AM6074
Product RangeLUXTREME MZ60 BLUELINE Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.850 |
Price for:Each
Minimum: 1
Multiple: 1
$83.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-0026Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16AM6074
Product RangeLUXTREME MZ60 BLUELINE Series
Technical Datasheet
Flashlight TypeHand Held
Light Source-
Lumen Output1000lm
Beam Effective Distance1km
Power SourceRechargeable Lithium-Ion Battery
Flashlight Body MaterialAluminum
Product RangeLUXTREME MZ60 BLUELINE Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
1000lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
LUXTREME MZ60 BLUELINE Series
Light Source
-
Beam Effective Distance
1km
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
