Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-POC-0014Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.13AM7948
Product RangeEDGE 2K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $83.850 |
Price for:Each
Minimum: 1
Multiple: 1
$83.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-POC-0014Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.13AM7948
Product RangeEDGE 2K Series
Technical Datasheet
Flashlight TypePocket Light
Light SourceLED
Lumen Output2000lm
Beam Effective Distance144m
Power Source3.7V 1600mAh Lithium Polymer Battery, USB
Flashlight Body MaterialAluminum
Product RangeEDGE 2K Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Pocket Light
Lumen Output
2000lm
Power Source
3.7V 1600mAh Lithium Polymer Battery, USB
Product Range
EDGE 2K Series
Light Source
LED
Beam Effective Distance
144m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
