Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-WLT-1008Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.68AK3233
Product RangeNEBO Flashlights
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.560 |
Price for:Each
Minimum: 1
Multiple: 1
$67.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-WLT-1008Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.68AK3233
Product RangeNEBO Flashlights
Technical Datasheet
Length177.8mm
Lamp Base Type-
Light SourceCOB LED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product RangeNEBO Flashlights
Plug TypeUSB
SVHCTo Be Advised
Technical Specifications
Length
177.8mm
Light Source
COB LED
Supply Voltage
3.7V
Product Range
NEBO Flashlights
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
