Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Overview
The 104PW161 from NEC is an inverter for LCD module. It is composed of DC/AC inverter circuit, a luminance control circuit and boosting transformer. Luminous control circuit controls the luminance of cold cathode lamps for LCD back lighting unit. The boosting transformer used to translate low AC voltage that can be obtained from a DC/AC inverter circuit to the high AC voltage.
- DC/AC inversion by centre tap transmitter circuit
- Pulse width modulation circuit
- Alert circuit for malfunction
- Externally commutated driving system
- Input supply voltage is 12V
- Oscillation frequency of 55KHz
- Board size of 105mm x 26.5mm x 9.5mm ( W x H x D )
- Maximum weight is 23g
Applications
Power Management
Technical Specifications
Output Voltage
520Vrms
Output Current
5.5mA
SVHC
To Be Advised
Inverter Type
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
