Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNETGEAR
Manufacturer Part NoGS108LP-100NASCopy
Newark Part No.99AC1290
Product RangeProSAFE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $203.120 |
| 5+ | $191.540 |
| 10+ | $182.910 |
| 25+ | $172.190 |
| 50+ | $160.860 |
Price for:Each
Minimum: 1
Multiple: 1
$203.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNETGEAR
Manufacturer Part NoGS108LP-100NASCopy
Newark Part No.99AC1290
Product RangeProSAFE Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged PoE Gigabit Ethernet
Ethernet Switch MountingDesktop / Rack / Wall
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeProSAFE Series
SVHCLead (14-Jun-2023)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged PoE Gigabit Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
Lead (14-Jun-2023)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Rack / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
ProSAFE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
