Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNETGEAR
Manufacturer Part NoGS108PP-100NASCopy
Newark Part No.94AC0851
Product RangeProSAFE GS108PP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $229.820 |
| 5+ | $216.710 |
| 10+ | $206.940 |
| 25+ | $194.820 |
| 50+ | $181.990 |
Price for:Each
Minimum: 1
Multiple: 1
$229.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNETGEAR
Manufacturer Part NoGS108PP-100NASCopy
Newark Part No.94AC0851
Product RangeProSAFE GS108PP Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged PoE Gigabit Ethernet
Ethernet Switch MountingDesktop / Rack / Wall
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeProSAFE GS108PP Series
SVHCLead (14-Jun-2023)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged PoE Gigabit Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
Lead (14-Jun-2023)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Rack / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
ProSAFE GS108PP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
