Print Page
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.260 |
| 25+ | $1.250 |
| 50+ | $1.230 |
| 100+ | $1.220 |
| 250+ | $1.180 |
| 500+ | $1.160 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoBXX-4-YELLOWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K7227
Product RangeetherCON
Technical Datasheet
Accessory TypeBushing
For Use WithXX Series XLR Cable Connector
No. of Positions-
Strain Relief MaterialPOM (Polyoxymethylene) Body
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Bushing
No. of Positions
-
Product Range
etherCON
For Use With
XX Series XLR Cable Connector
Strain Relief Material
POM (Polyoxymethylene) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

