Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | CS-BNC-RTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16AC9311 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.740 |
| 5+ | $189.550 |
| 10+ | $185.760 |
| 25+ | $181.980 |
Price for:Each
Minimum: 1
Multiple: 1
$199.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | CS-BNC-RTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16AC9311 |
| Technical Datasheet | |
| Stripping Capacity Metric | - |
| For Use With | 4mm to 8mm Dia Cables |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Stripping Capacity Metric | - |
|---|---|
| Product Range | - |
| For Use With | 4mm to 8mm Dia Cables |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for CS-BNC-RT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
