Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3F-TRUE1-CGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN5642
Product RangepowerCON TRUE1 Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 100+ | $12.970 |
| 250+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3F-TRUE1-CGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN5642
Product RangepowerCON TRUE1 Series
Technical Datasheet
Product RangepowerCON TRUE1 Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
powerCON TRUE1 Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Alternatives for NAC3F-TRUE1-CG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
