Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAC3FXXA-W-SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK2525
Product RangepowerCON XX Series
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 5+ | $12.110 |
| 10+ | $11.760 |
| 25+ | $11.130 |
| 50+ | $10.900 |
| 100+ | $10.670 |
| 250+ | $10.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FXXA-W-SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK2525
Product RangepowerCON XX Series
Technical Datasheet
Product RangepowerCON XX Series
Voltage Rating127VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
NAC3FXXA-W-S is a locking AC mains cable connector, keyed and color coded (blue) for power-in, screw terminal assembly, for cable diameters 6 - 12mm. The powerCON FXXA is a single phase (3 conductor) lockable power connector with Circuit Breaking Capability when mated with powerCON XX Series receptacles. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed to guarantee a safe power connection.
- IEC EN 60320-1 (16A, 250V) and UL 60320-1 (20A, 127V) certified
- Accepted as a component for cord sets acc. to IEC 60799 and equipment acc. to IEC 62368-1
- Power-in (blue) & power-out (grey) version with different keying to avoid possibility of intermating
- Ergonomic design with slip-proof two-component molded housing
- Unique NEUTRIK locking bushing and strain relief for cable diameters 0.23inch to 0.47inch
- Easy to assemble because strain relief locks with insert mechanically and aligns with the housing
- Easy and reliable twist lock system
- Superior NEUTRIK quality standard, extremely robust and reliable
- Improved kink protection by two-component bushing
Technical Specifications
Product Range
powerCON XX Series
Voltage Rating
127VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (2)
Alternatives for NAC3FXXA-W-S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
