Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R2140
Your Part Number
637 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.840 |
| 10+ | $24.810 |
| 25+ | $22.120 |
| 50+ | $21.810 |
| 100+ | $21.610 |
| 200+ | $21.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R2140
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Positions
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions19Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAHDMI-W from Neutrik is a HDMI 1.4 feed through adapter with sealing ring and D shape housing. This Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high definition video (HDTV) can be integrated in network
- HDMI 1.4 feed through adapter with 19 pole HDMI receptacle at both ends
- Dust and water resistant according to IP65 safety standard
- Universally accepted standard D shape housing
- Removable screen to chassis grounding
Applications
Industrial, Consumer Electronics
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Positions
Product Range
-
Convert From Positions
19Positions
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Alternatives for NAHDMI-W
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
