Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC10FDX-TOPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK9194
Product RangeX-TOP Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.350 |
| 5+ | $41.090 |
| 10+ | $39.810 |
| 25+ | $38.060 |
| 50+ | $37.300 |
| 100+ | $36.540 |
Price for:Each
Minimum: 1
Multiple: 1
$42.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC10FDX-TOPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK9194
Product RangeX-TOP Series
Technical Datasheet
No. of Contacts10Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeX-TOP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Panel Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
X-TOP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
