Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-LXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20M8244
Product RangeDLX Series
Your Part Number
717 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 5+ | $6.300 |
| 10+ | $6.200 |
| 25+ | $6.010 |
| 50+ | $5.820 |
| 100+ | $5.690 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-LXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20M8244
Product RangeDLX Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeDLX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FD-LX is a 3-pole XLR Audio Jack with silver-plated contacts. Next generation of the popular DL series with greater functionality. All metal housing works in combination with a new duplex ground contact yielding the best RF protection and ground conductivity in a chassis mount XLR. Male connector's retention bar replaces plastic design with all metal version. Unique cage type female contacts on 3 pole version for increased conductivity. D-style housing provides installation compatibility with industry standard D mounting dimensions.
- 50VAC Voltage rating
- 6A Current rating
- <gt/>2GΩ (Initial) and <gt/>1GΩ (after damp heat test) Insulation resistance
- ≤6mΩ Contact resistance
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
DLX Series
Technical Docs (4)
Alternatives for NC3FD-LX
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
