Print Page
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 5+ | $7.040 |
| 10+ | $6.820 |
| 25+ | $6.430 |
| 50+ | $6.110 |
| 100+ | $6.000 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FDM3-L-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15R7715
Product RangeDL Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeDL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DL series universal metal body XLR Chassis Connectors with solder cups. Unified D-size shell for male and female. Metal shell offer RF protection. Available in 3, 4, 5, 6 and 7 pin configuration with silver or gold plated contacts. This series comes with the metal housing in nickel or black plating.
- Latch locking mechanism
- Separate ground contact to mating connector shell and front panel
- Front or rear panel mount
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
- >10GΩ Insulation resistance
- 10A Current rating per contact
- <50V Voltage rating
- -30 to +80°C Temperature range
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
DL Series
Technical Docs (2)
Alternatives for NC3FDM3-L-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

