Print Page
308 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 5+ | $8.000 |
| 10+ | $7.930 |
| 25+ | $7.610 |
| 50+ | $7.100 |
| 100+ | $6.590 |
| 250+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MD-L-B-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95F4122
Product RangeDL Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeDL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3MD-L-B-1 from Neutrik is a 3 pole male XLR receptacle chassis connector with solder cup.
- Robust D metal shell
- Standardized D sized 24mm panel cut-out
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn35Pb2) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating and steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Latch lock device
- Lifetime <gt/> 1000 mating cycles
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Temperature range from -30°C to +80°C
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
DL Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

