100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 5+ | $11.510 |
| 10+ | $11.440 |
| 25+ | $11.370 |
| 50+ | $11.300 |
| 100+ | $11.220 |
| 250+ | $11.150 |
Product Information
Product Overview
The NC4FD-LX is a 4-pole Female XLR Receptacle with solder cups, nickel housing, latch locking device and silver over nickel plated brass contacts. It has polyamide insert, nickel-plated zinc die-cast shell and steel Ck67 locking element. This DLX series panel mount receptacle features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and electromagnetic shielding. It is the ideal match for mating with EMC XLR cable connector. Duplex ground contact provides excellent contact integrity between chassis and cable connector, female contact incorporates a solder barrier to prevent solder running into the contact mating area. D-style housing provides installation compatibility with industry standard D mounting dimensions.
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 10A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
4Contacts
Panel Mount
Metal Body
No SVHC (21-Jan-2025)
Socket
Silver Plated Contacts
DLX
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

