Print Page
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.350 |
| 5+ | $15.070 |
| 10+ | $14.770 |
| 25+ | $14.480 |
| 50+ | $14.190 |
| 100+ | $13.890 |
| 250+ | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FD-L-BAG-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27B4344
Product RangeDL Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeDL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC5FD-L-BAG-1 from Neutrik is a 5 pole female receptacle with solder cups, black metal housing and silver contacts. The universal D-size metal body XLR panel mount series and UL recognized component.
- Robust "D" metal shell
- Standardized D sized 24mm panel cut-out
- Rated current per contact is 7.5A, rated voltage is 50V
- Insulation resistance is 10Gohm, contact resistance is 5mohm
- Dielectric strength is 1.5KVDC
- Temperature range from -30°C to +80°C
- Wire size is 18AWG
- Latch lock device
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
DL Series
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

