Print Page
189 In Stock
350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.050 |
| 10+ | $18.220 |
| 25+ | $16.750 |
| 50+ | $16.200 |
| 100+ | $15.650 |
| 200+ | $15.280 |
Price for:Each
Minimum: 1
Multiple: 1
$19.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC7FXXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M5233
Product RangeXX
Technical Datasheet
No. of Contacts7Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeXX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
XX
Technical Docs (3)
Alternatives for NC7FXX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

