Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDH-C5E-TOPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC9393
Product RangeetherCON TOP
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.450 |
| 5+ | $28.300 |
| 10+ | $27.160 |
| 25+ | $23.430 |
| 50+ | $22.320 |
| 100+ | $21.870 |
| 250+ | $21.430 |
Price for:Each
Minimum: 1
Multiple: 1
$29.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDH-C5E-TOPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC9393
Product RangeetherCON TOP
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP65
IP RatingIP65
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON TOP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON TOP
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
IP Rating
IP65
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
