Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05J1914
Product RangeetherCON D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 20+ | $17.120 |
| 60+ | $15.990 |
| 100+ | $15.040 |
| 200+ | $14.600 |
| 500+ | $14.260 |
Price for:Each
Minimum: 20
Multiple: 20
$342.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05J1914
Product RangeetherCON D Series
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeetherCON D Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
Contact MaterialBronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Contact Material
Bronze
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
etherCON D Series
Convert From Positions
8Positions
Convert To Positions
8Positions
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
