Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDPCopy
Newark Part No.61H8745
Product RangeetherCON D Series
Also Known AsGTIN UPC EAN: 7613187004919
Your Part Number
1,420 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
| 10+ | $17.050 |
| 25+ | $16.270 |
| 50+ | $15.830 |
| 100+ | $15.120 |
| 200+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDPCopy
Newark Part No.61H8745
Product RangeetherCON D Series
Also Known AsGTIN UPC EAN: 7613187004919
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeetherCON D Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Contact MaterialBronze
Convert To Positions8Positions
SVHCNo SVHC (21-Jan-2025)
Product Overview
The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- Accommodates NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Mountable from the front or rear of the panel
- Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
- UL94 V-0 flammability
- Lifetime <gt/> 1000 mating cycles
- Rated current per contact is 1.5A
- Rated voltage is 50VAC
- TIA/EIA 586B, IEC11801 compliance
- Temperature range from -30°C to 80°C
Applications
Audio, Lighting, Communications & Networking, Industrial
Notes
Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S cables.
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Convert To Positions
8Positions
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
etherCON D Series
Convert From Positions
8Positions
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
