
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $14.180 |
| 100+ | $13.390 |
| 200+ | $13.080 |
Product Information
Product Overview
The NE8FDV-YK from Neutrik is an etherCON receptacle chassis connector. It is a panel mount receptacle with IDC punch down terminals, D-sized metal flange with latch lock and maximum panel thickness 4mm. The etherCON receptacle chassis connector is a ruggedized and lockable RJ45 connector system optimized for pro audio, video and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- Accommodates NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Mountable from the front or rear of the panel
- Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
- Selectable ground panel connection, easy and quick mounting using Krone punch down terminals
- Bronze with silver contacts and zinc die-cast with nickel shell
- Wire size of 26AWG to 20AWG (0.14mm² to 0.5mm² )
- Rated voltage is 50V, rated current per contact is 1.5A
- Frequency range from 1MHz to 100MHz
- Flammability rating meets UL94V-0
Applications
Communications & Networking, Industrial, Communications & Networking
Contents
Chassis connector, Mounting screws.
Notes
This product does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
RJ45 Jack
1 x 1 (Port)
8P8C
Cable Mount
Zinc
Without Magnetics
Without Light Pipe
No SVHC (17-Jan-2022)
RJ45
Receptacle
Cat5e
Vertical
Unshielded
Without LED
etherCON D Series
Technical Docs (3)
Alternatives for NE8FDV-YK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
