Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94C0899
Product RangeetherCON D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $6.910 |
| 200+ | $6.860 |
Price for:Each
Minimum: 100
Multiple: 100
$691.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94C0899
Product RangeetherCON D Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector OrientationVertical
Contact MaterialBronze
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON D Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NE8FDV from Neutrik is a vertical, D shape metal flange RJ45 receptacle with latch lock. This D series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market. The etherCON series is a ru
- Ground panel connection
- Mountable from the front or rear of the panel with 4mm panel thickness
- Bronze (CuSn8) contacts with 0.2µm Au over Ni plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating
- UL94 V-0 flammability
- Lifetime > 1000 mating cycles
- Rated current per contact is 1.5A
- Rated voltage is 50VAC
- TIA/EIA 586B, IEC11801 compliance
- Temperature range from -30°C to 80°C
Applications
Audio, Lighting, Communications & Networking, Industrial
Notes
Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S cables.
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
Gender
Receptacle
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON D Series
Connector Type
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
Contact Material
Bronze
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for NE8FDV
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
