Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDX-Y6-BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95Y1783
Also Known AsGTIN UPC EAN: 7613187009303
Your Part Number
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.560 |
| 10+ | $27.960 |
| 25+ | $27.480 |
| 50+ | $26.840 |
| 100+ | $26.360 |
| 200+ | $26.050 |
Price for:Each
Minimum: 1
Multiple: 1
$29.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDX-Y6-BCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95Y1783
Also Known AsGTIN UPC EAN: 7613187009303
Technical Datasheet
Connector TypeCat6 Patch Panel
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
10/Pack General Purpose Silicon Rectifier Description: The NTE125 is a general purpose silicon rectifier in a DO41 case designed for low power and switching applications.
Technical Specifications
Connector Type
Cat6 Patch Panel
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
